Analog Devices LTC1262CS8#PBF

Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin SOIC N Tube
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1262CS8#PBF.

Upverter

Datasheet8 pages28 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-47.86%

CAD Models

Download Analog Devices LTC1262CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 5.576
$ 5.576
Stock
243,001
156,068
156,068
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
30 mA
30 mA
30 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
11.4 V
-
-
Max Output Voltage
12.6 V
-
-
Efficiency
74 %
74 %
74 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX734CSA+
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX662ACSA+
MAX662A Series 12 V 30 mA Fixed Output Charge Pump DC-DC Converter - SOIC-8
Texas InstrumentsLM2674M-12
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX860ISA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 4mm 50mA 471mW
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, PDSO8
Texas InstrumentsLM2597M-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LTC1262CS8#PBF provided by its distributors.

Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin SOIC N Tube
Switched Capacitor Regulator, Voltage-mode, 0.03A, CMOS, PDSO8
12V, 30mA Flash Memory Programming Supply
500¦ÌA 4.75 to 5.5 12V 4.75 to 5.5 , SOIC-8 1.75mm
CHARGE PUMP DC/DC CONVERTER, 8-SOIC
IC REG CONV PROG SUP 1OUT 8SOIC
IC DC/DC CONV FLASHMEM 12V 8SOIC
DC/DC UP CONVERTER, SMD, SOIC8; Voltage Regulator Type:Up Converter; Voltage, Input Max:6V; Voltage, Output Max:12V; Max Output Current:0.05A; Percentage Accuracy:5%; Current, Switch Output Max Isw:30mA; Frequency:300kHz; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1262; Temperature Range, IC:Commercial; Voltage, Output:12V; Voltage, Vcc:6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1262CS8-PBF
  • LTC1262CS8PBF