Analog Devices MAX734CSA+

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8
$ 4.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX734CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX734CSA+.

Related Parts

Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, PDSO8
Analog DevicesMAX765CSA
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 16V 8-Pin SOIC N
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX634CSA+
MAX634 Series 16.5 V 75 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX619ESA+
MAX619 Tube Matte Tin (Sn) Active DC to DC switching regulator 3V 4mm 50mA 471mW
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Analog Devices MAX734CSA+ provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8
Conv DC-DC Single Step Up 4.75V to 12V 8-Pin SOIC N
+12V, 120mA Flash Memory Programming Supply
Tiny Flash Memory Supply Circuit Fits in 0.3 Sq. Inch
Ciiva
Flash Mem Prog Supply +12V 120mA SO8
IC PROG SUPP FLASH MEM 12V 8SOIC
11.64V 12V , SOIC-8 5mm*4mm*1.5mm
SO-N 12V 120MA FLASH MEMORY PR
Dc/Dc Conv, Boost, Nsoic-8; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Boost (Step Up); Input Voltage Min:4.75V; Input Voltage Max:12.6V; Max Output Current:150Ma; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Efficiency:85% Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX734CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated