Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2597M-12/NOPB

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2597M-12/NOPB.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages13 years ago
Datasheet38 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2597M-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2597MX-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594M-12
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597HVM-12/NOPB
IC REG BUCK 12V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Analog DevicesMAX730AESA+
MAX730A Tube MATTE TIN Active DC to DC switching regulator 9V 3.9mm 450mA 471mW

Descriptions

Descriptions of Texas Instruments LM2597M-12/NOPB provided by its distributors.

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Buck Converter, Fixed, 150kHz, 12V In, 4.5V Out, 40V Max, SOIC-8, SMD, 1.5mm H
IC REG BUCK 12V 500MA 8SOIC "Buck Switching Regulator IC Positive Fixed 12V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
1.4 A SWITCHING REGULATOR 173 kHz SWITCHING FREQ-MAX PDSO8
DIFFERENTIAL LINE RECEIVER; Leaded Process Compatible:Yes; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Output Current Max:0.5A; Output Voltage:12V; Output Voltage Max:12V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2597M-12-NOPB
  • LM2597M-12NOPB
  • LM2597M12/NOPB
  • LM2597M12NOPB