Texas Instruments TPS6734ID

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
$ 9.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS6734ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Farnell

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS6734ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.234
$ 7.462
Stock
731,100
808,648
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
150 mA
-
Switching Frequency
170 kHz
170 kHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
12 V
12 V
Min Output Voltage
11.64 V
-
Max Output Voltage
12.6 V
-
Efficiency
86 %
86 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS6734ID.

Related Parts

Analog DevicesMAX630CSA+T
Voltage Regulators - Switching Regulators CMOS uPower Step Up Switching Reg
Analog DevicesMAX765CSA
Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Texas Instruments TPS6734ID provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Conv DC-DC 2.7V to 11V Step Up Single-Out 12.12V 0.15A 8-Pin SOIC Tube
Boost No 170KHz Fixed 1 12.12V 12.12V 12V 2.7V SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
DC/DC CONVERTER, 120MA 12V, 6734I; Topologie: Boost (Elévateur); Tension, entrée min.: 2.7V; Tension, entrée max..: 12V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 120mA; Tension de
Dc/dc Converter, 120Ma 12V, 6734I; Topology:boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:12V; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:120Ma; Output Voltage Nom.:12V; Switching Frequency:170Khz;rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS6734ID .