Analog Devices MAX662ACSA+

MAX662A Series 12 V 30 mA Fixed Output Charge Pump DC-DC Converter - SOIC-8
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX662ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Jameco

Inventory History

3 month trend:
+11.99%

CAD Models

Download Analog Devices MAX662ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX662ACSA+.

Related Parts

Analog DevicesMAX662AESA+
MAX662 Series 5.5 V 30 mA 500 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM22675MR-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRE-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Analog DevicesMAX889RESA+
MAX889 Series 5.5 V 200 mA 0.62 MHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX756CSA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 2.5V 4mm 300mA 500kHz
Texas InstrumentsLM2597M-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX662ACSA+ provided by its distributors.

MAX662A Series 12 V 30 mA Fixed Output Charge Pump DC-DC Converter - SOIC-8
MAX662A Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 30mA 471mW
SWITCHED CAPACITOR REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc-Dc Charge Pump, Boost, 70Deg C; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Output Current Max:30Ma; Fixed Output Voltage Nom:12V; Adjustable Output Voltage Min:11.4V; Adjustable Output Voltage Max:12.6V; Input Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX662ACSA+
IC, VOLT CONVERTER, SMD, SOIC8, 662; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 30mA; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Topology: Boost (Step Up); Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Accuracy %: 5%; Base Number: 662; Frequency: 500kHz; IC Temperature Range: Commercial; Logic Function Number: 662; No. of Outputs: 1Outputs; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Output Voltage: 12V; Output Voltage Nom.: 12V; Primary Input Voltage: 5.5V; Supply Voltage Min: 4.5V; Voltage Regulator Type: Charge Pump DC/DC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX662ACSA+.