Analog Devices LTC1100CSW#PBF

ROHS3Compliant EAR99 LTC1100 Matte Tin (Sn) op amp amplifier circuit 10.49mm 2.5pA 3V 105dB
$ 15.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1100CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

iiiC

Inventory History

3 month trend:
-47.98%

CAD Models

Download Analog Devices LTC1100CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.083
$ 13.667
Stock
144,552
123,702
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
18 kHz
18 kHz
Input Offset Voltage (Vos)
1 µV
1 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1052CSW#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
Texas InstrumentsINA115BUG4
INSTRUMENTATION AMPLIFIER 60 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO16
Analog DevicesAD743JRZ-16
ROHS3Compliant EAR99 AD743 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 4500kHz
Texas InstrumentsINA115AU
Instrumentation Amplifier, 1 Func, 625uV Offset-Max, 1MHz Band Width, PDSO16
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz

Descriptions

Descriptions of Analog Devices LTC1100CSW#PBF provided by its distributors.

ROHS3Compliant EAR99 LTC1100 Matte Tin (Sn) op amp amplifier circuit 10.49mm 2.5pA 3V 105dB
Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.018MHz Band Width, CMOS, PDSO16
Precision, Zero-Drift Instrumentation Amplifier
SP Amp Instrumented Amp Single ±8 Volt 16 Volt 16-Pin SOIC W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1100CSWPBF