Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1052CSW#PBF

IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1052CSW#PBF.

Linear Technology

Datasheet24 pages23 years ago
Technical Drawing1 page21 years ago

Analog Devices

Component Distributors Inc.

Newark

Farnell

Inventory History

3 month trend:
-4.48%

CAD Models

Download Analog Devices LTC1052CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.83
$ 12.501
Stock
106,068
128,670
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1052CSW#PBF.

Related Parts

Analog DevicesAMP02FSZ
ROHS3Compliant EAR99 AMP02 Matte Tin (Sn) op amp amplifier circuit 10.5mm 0.02muA 9V 75dB
Texas InstrumentsINA115AU/1K
INSTRUMENTATION AMPLIFIER 175 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO16
Texas InstrumentsINA114BU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC
Texas InstrumentsINA115BU
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16
Analog DevicesAD743JRZ-16
ROHS3Compliant EAR99 AD743 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 4500kHz
Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
Texas InstrumentsINA114AU
1-MHz, 50-μV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85
Analog DevicesAD844JRZ-16-REEL7
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC

Descriptions

Descriptions of Analog Devices LTC1052CSW#PBF provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO16
Op Amp Single Auto Zero/Chopper ±8V/16V 16-Pin SOIC W Tube
IC, SM, OP AMP, LOW NOISE; Op Amp Type:Zero Drift; No. of Amplifiers:1; Bandwidth:1.2MHz; Slew Rate:4Vµs; Supply Voltage Range:4.75V to 16V; Amplifier Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Noise; Base Number:1052; Gain Bandwidth:1.2MHz; Input Offset Voltage Max:0.005mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:4V/µs; Supply Voltage + Nom:18V; Supply Voltage Max:16V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1052CSWPBF