Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD844JRZ-16

ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
$ 11.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD844JRZ-16.

Analog Devices

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
+29.52%

CAD Models

Download Analog Devices AD844JRZ-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 11.15
$ 11.15
Stock
129,359
162,581
162,581
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD844JR-16
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD811ARZ-16-REEL7
4.5V 18V 140MHz Current Feedback Amplifier SOIC-16 SMD, Adhesive Mount 2.35mm H
Texas InstrumentsLMH6502MAX/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Analog DevicesAD811ARZ-16
Analog Devices video amplifier chip, Dual power, 16Pin, SOIC Wencapsulation, surface mount
4PST Lead Free GULL WING 2005 (Amplifier Type) Amplifier 880ps 75dB 1515V/mus 85C
Texas InstrumentsLMH6502MA/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD844JRZ-16 provided by its distributors.

ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
Op-Amp, 60Mhz, 0 To 70Deg C, Wsoic-16; |Analog Devices, Inc. AD844JRZ-16
60 MHz, 2000 V/μs, Monolithic Op Amp with Quad Low Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD844JRZ16