Analog Devices LTC1068CG#PBF

Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO28
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1068CG#PBF.

Linear Technology

Datasheet30 pages13 years ago
Technical Drawing1 page20 years ago

Analog Devices

iiiC

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+17.05%

CAD Models

Download Analog Devices LTC1068CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.22
$ 12.835
Stock
122,568
173,102
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1068CG#PBF.

Related Parts

Analog DevicesMAX4588EAI
Multiplexer RF/Video Dual 4-Channel 2.7V to 12V 28-Pin SSOP
Analog DevicesMAX4588CAI
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
14KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
STMicroelectronicsST3241EBPR
3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE

Descriptions

Descriptions of Analog Devices LTC1068CG#PBF provided by its distributors.

Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO28
Active Filter Quad SW-CAP UNIV 8th Order 50kHz 28-Pin SSOP Tube
Clock-Tunable, Quad Second Order, Filter Building Blocks
4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
IC FILTR BUILDNG BLK QUAD 28SSOP
IC FILTER 50KHZ SWITCHED 28SSOP
Tube LTC1068 Universal Switched Capacitor PRODUCTION (Last Updated: 2weeks ago) interface filter 5V 10.2mm 50kHz 70C
Quad Universal Filter Building Block

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1068CGPBF