Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ENC28J60-I/SS

$ 3.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ENC28J60-I/SS.

LKR

Datasheet102 pages13 years ago

Electro Sonic

element14 APAC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.16%

CAD Models

Download Microchip ENC28J60-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.333
$ 3.333
Stock
525,618
1,566,311
1,566,311
Authorized Distributors
6
6
6
Number of Ports
-
-
-
Case/Package
SSOP
SSOP
SSOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
28
28
28
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-02-18
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipENC28J60/SS
IC ETHERNET CTRL 8K W/SPI 28SSOP Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
MicrochipENC28J60T/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28
Analog DevicesMAX7301AAI+T
MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-28

Descriptions

Descriptions of Microchip ENC28J60-I/SS provided by its distributors.

ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
IC ETHERNET CTRLR W/SPI 28SSOP Ethernet Controller 10 Base-T PHY SPI Interface 28-SSOP
CONTROLLER, ETHERNET, W/ SPI, 28SSOP; Data Rate: 10Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.1V; Supply Voltage Max: 3.6V; Controller IC Case Style: SSOP; No. of Pins: 28Pins; IC Interface Type: SPI; Operating Temp
Data Rate Mbps = 10 / Ethernet Type = IEEE 802.3 / Frequency MHz = 20 / Interfaces = SPI / Supply Current mA = 160 / Supply Voltage Min. V = 3.1 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SSOP / Pins = 28 / Mounting Type = SMD / Packaging = Tube / Length mm = 10.2 / Width mm = 5.3 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC28J60-I/SS.
  • ENC28J60-ISS
  • ENC28J60I/SS
  • ENC28J60ISS