Analog Devices LTC1068IG#PBF

General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
$ 13.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1068IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

element14

iiiC

Linear Technology

Inventory History

3 month trend:
-5.81%

CAD Models

Download Analog Devices LTC1068IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.293
$ 12.22
Stock
131,151
117,779
Authorized Distributors
6
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1068IG#PBF.

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - SSOP-28
PIC16C73B-04/SS,8BIT PIC MICROCONTROLLER,20MHZ,7KB OTP EEPROM,28-PIN SSOP
PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - SSOP-28

Descriptions

Descriptions of Analog Devices LTC1068IG#PBF provided by its distributors.

General-purpose 4 8 SSOP-28-208mil Switched Capacitor Filters ROHS
Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO28
Active Filter Quad SW-CAP UNIV 8th Order 50kHz 28-Pin SSOP
Clock-Tunable, Quad Second Order, Filter Building Blocks
IC, FILTER BUILDING BLOCK, 50KHZ SSOP-28
FILTER BLDNG BLOCK, QUAD, 50KHZ, 28SSOP
IC FILTR BUILDNG BLK QUAD 28SSOP
IC FILTER 50KHZ SWITCHED 28SSOP
Quad Universal Filter Building Block
Active Analog Filter IC; IC Filter Type:Switched Capacitor; Filter Order:2nd; Filter Response:Building Block; Center/Cutoff Frequency, Fc:50kHz; No. of Filters:4; Supply Voltage Min:3.14V; Supply Voltage Max:11V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1068IG#PBF.
  • LTC1068IGPBF