Analog Devices MAX4588CAI

Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4588CAI.

DigiKey

Datasheet20 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.15
$ 7.121
$ 7.121
Stock
119,358
89,321
89,321
Authorized Distributors
1
5
5
Case/Package
SSOP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
600 ns
-
-
Turn-Off Delay Time
350 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
12 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4588EAI
Multiplexer RF/Video Dual 4-Channel 2.7V to 12V 28-Pin SSOP
Analog DevicesMAX4589CAP+
2 60Ω Double-pole, Single-throw(DPST) SSOP-20 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4531EAP
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog DevicesLTC4306IGN#PBF
Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85
Texas InstrumentsPCA9548ADBR
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4588CAI provided by its distributors.

Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
Low-Voltage, High-Isolation, Dual 4-Channel RF/Video Multiplexer | IC MUX DUAL RF VIDEO 4CH 28-SSOP
Analog Multiplexer Dual 4:1 28-Pin SSOP
IC MUX DUAL RF VIDEO 4CH 28-SSOP
VIDEO MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated