STMicroelectronics ST3241EBPR

3 to 5.5V 400KBPS, RS-232 Transceiver With Auto-powerdown, [-40OC, 85OC] Temperature Range
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3241EBPR.

Factory Futures

Datasheet13 pages16 years ago

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

Future Electronics

Inventory History

3 month trend:
+32.74%

CAD Models

Download STMicroelectronics ST3241EBPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 2.18
$ 2.18
Stock
567,197
573,200
573,200
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Analog DevicesMAX3185CAP
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP

Descriptions

Descriptions of STMicroelectronics ST3241EBPR provided by its distributors.

3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE
EAR99 ST3241 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 1.85mm 250kbps
ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28
+/-15 KV ESD PROTECTED 3 TO 5.5 V, 400 KBPS, RS-232 TRANSCEIVER WITH AUTO-POWER-DOWN Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
RS232 TRANSCEIVER, 400KBPS, SSOP-28; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST3241E; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics