Analog Devices LTC1043CSW#PBF

Dual Precision Instrumentation Switched-Capacitor Building Block
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1043CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

Augswan

Linear Technology

Inventory History

3 month trend:
-26.15%

CAD Models

Download Analog Devices LTC1043CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.32
$ 6.52
$ 6.52
Stock
176,439
147,153
147,153
Authorized Distributors
6
6
6
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - SOIC-16
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - SOIC-16
MC34025 Series 35 mA 1 MHz High Speed Double-Ended PWM Controller - SOIC-16
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574HVM-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 1.23 to 37V
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LTC1043CSW#PBF provided by its distributors.

Dual Precision Instrumentation Switched-Capacitor Building Block
Switch Capacitor Building Block 18-Pin SOIC W
INST Amp Dual ±9V/18V 18-Pin SOIC W Tube
Switch ICs - Various CMOS Sw Bldg Block-Front End
2x Prec Instr Switched-Cap Bui
IC BUILDNG BLK SW-CAP DUAL18SOIC
IC, SW CAP, CMOS, DUAL, 18SOIC
SOIC18 CMOS SW BLDG BLOCK-FRON
Analog Circuit, 2 Func, CMOS, PDSO18
Special Function IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:18V; Switching Frequency Max:185kHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:18-SO ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1043CSW #PBF
  • LTC1043CSW#PBF.
  • LTC1043CSWPBF