Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2574HVM-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck (Step-Down), SOIC, IS 5mA, VO 1.23 to 37V
$ 3.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574HVM-ADJ/NOPB.

TME

Datasheet34 pages11 years ago
Datasheet38 pages9 years ago

Texas Instruments

element14

Newark

HQonline

Inventory History

3 month trend:
-4.44%

CAD Models

Download Texas Instruments LM2574HVM-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2574M-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Texas InstrumentsLM2574MX-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2574HVM-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 1.23 to 37V
IC REG BUCK ADJ 500MA 14SOIC "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 14-SOIC (0.295"", 7.50mm Width)"
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDSO14
SIMPLE SWITCHE 0.5A Step-Down Voltage egulator 14-SOIC -40 to 125
Texas Instruments Buck converter chip, maximum output57 V 500mA, maximum input60 V, Adjustable output
Conv DC-DC 4V to 60V Step Down Single-Out 1.23V to 57V 0.5A 14-Pin SOIC W Tube
SWITCHING REG, 4~60V, 500MA, 14SOIC; Primary Input Voltage:60V; No. of Outputs:1; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Frequency:52kHz; Input Voltage Max:60V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:57V; Output Voltage Min:1.23V; Package / Case:WSOIC; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574HVM-ADJ/NOPB .
  • LM2574HVM-ADJNOPB