Analog Devices LTC1043CSW#TRPBF

IC Buildng Blk Sw-cap DUAL18SOIC / Inst Amp Dual ±9V/18V 18-PIN SOIC W T/r
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1043CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Augswan

Component Distributors Inc.

Inventory History

3 month trend:
-5.94%

CAD Models

Download Analog Devices LTC1043CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.52
$ 6.32
$ 6.32
Stock
147,153
176,439
176,439
Authorized Distributors
6
6
6
Case/Package
-
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
onsemi74LVX244M
Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R
Analog DevicesAD842JR-16-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD844JR-16-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD811AR-20-REEL
Tape & Reel (TR) e0 DUAL Current Feedback audio video amplifier circuit 85C 2.65mm 16.5mA 4.5V

Descriptions

Descriptions of Analog Devices LTC1043CSW#TRPBF provided by its distributors.

IC BUILDNG BLK SW-CAP DUAL18SOIC / INST Amp Dual ±9V/18V 18-Pin SOIC W T/R
Dual Precision Instrumentation Switched-Capacitor Building Block
Switch Capacitor Building Block 18-Pin SOIC W T/R
INSTRUMENTATION BUILDING BLOCK, WSOIC-18;
Sc-Special Function Cmos Sw Bldg Block-Front End
2x Prec Instr Switched-Cap Bui
Analog Circuit, 2 Func, CMOS, PDSO18

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1043CSWTRPBF