Analog Devices LT6108IDCB-1#TRMPBF

Sc-Amps/Current Sense High Side Current Sense Amplifier With Reference And Comparators
$ 2.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6108IDCB-1#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

SHENGYU ELECTRONICS

Component Distributors Inc.

Inventory History

3 month trend:
-87.16%

CAD Models

Download Analog Devices LT6108IDCB-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.955
$ 3.275
Stock
135,655
171,489
Authorized Distributors
6
6
Input Offset Voltage (Vos)
-
450 mV
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
-
1 MHz
Gain Bandwidth Product
-
-
Input Bias Current
-
60 nA
Slew Rate
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
60 V
Case/Package
DFN
DFN
Max Operating Temperature
85 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6108IDCB-1#TRMPBF.

Related Parts

STMicroelectronicsTSV912IQ2T
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual
STMicroelectronicsTSZ122IQ2T
TSZ122 Series 5.5 V 400 kHz Rail to Rail SMT Operational Amplifier - DFN-8
STMicroelectronicsTSU102IQ2T
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
Texas InstrumentsOPA2316IDRGT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin WSON EP T/R
MicrochipMCP622-E/MF
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
MICROCHIP MCP6061T-E/MNY OP AMP,0.73MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN TDFN
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
STMicroelectronicsLM358QT
Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin DFN EP T/R / IC OPAMP GP 1.1MHZ 8DFN
MicrochipMCP662-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MicrochipMCP632-E/MF
MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - DFN-8
STMicroelectronicsLM258QT
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV632IQ2T
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R / IC OPAMP GP 880KHZ RRO 8DFN

Descriptions

Descriptions of Analog Devices LT6108IDCB-1#TRMPBF provided by its distributors.

Sc-Amps/Current Sense High Side Current Sense Amplifier With Reference And Comparators
Current Sense Amplifier with Comparator 8-Pin DFN EP T/R
Operational Amplifier, 1 Func, 450uV Offset-Max, PDSO8
Hi Side C Sense Amp w/ Ref & C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6108IDCB-1-TRMPBF
  • LT6108IDCB1#TRMPBF
  • LT6108IDCB1TRMPBF