Texas Instruments OPA2316IDRGT

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin WSON EP T/R
$ 1.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2316IDRGT.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-11.54%

CAD Models

Download Texas Instruments OPA2316IDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.097
$ 0.918
Stock
213,481
271,888
Authorized Distributors
4
4
Case/Package
DFN
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2316IDRGT.

Related Parts

STMicroelectronicsTSV912IQ2T
STMicroelectronics High-Speed Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin
STMicroelectronicsTSX922IQ2T
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - DFN-8
Analog DevicesLT1813CDD#PBF
IC OPAMP VFB 100MHZ 8DFN / Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin DFN EP Tube
STMicroelectronicsTSV522AIQ2T
Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO8
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Analog DevicesLTC6087HDD#PBF
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 10-Pin DFN EP Tube

Descriptions

Descriptions of Texas Instruments OPA2316IDRGT provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin WSON EP T/R
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
0.00008% Rail-to-Rail ±2.75V, 5.5V CMOS SON, SMD, Adhesive Mount, 750μm H
Op Amp, 10Mhz, 6V/Us, Dfn-8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:6V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Dfn; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2316IDRGT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.