STMicroelectronics TSV912IQ2T

STMicroelectronics High-Speed Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV912IQ2T.

Upverter

Datasheet28 pages6 years ago

Components Direct

Future Electronics

STMicroelectronics

Newark

Inventory History

3 month trend:
+17.71%

CAD Models

Download STMicroelectronics TSV912IQ2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV852IQ2T
Low-power, high accuracy, general-purpose operational amplifier
STMicroelectronicsTSV522AIQ2T
Operational Amplifier, 2 Func, 2400uV Offset-Max, CMOS, PDSO8
STMicroelectronicsLMX358IQ2T
ROHS3Compliant EAR99 LMX358 Tape & Reel (TR) op amp amplifier circuit 0.6mm 0.11muA 4mV 1300kHz
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Texas InstrumentsOPA2316IDRGT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin WSON EP T/R

Descriptions

Descriptions of STMicroelectronics TSV912IQ2T provided by its distributors.

STMicroelectronics High-Speed Op Amp, Dual Channel, DFN Package, Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8
Single, dual, and quad rail-to-rail input/output 8 MHz operational amplifiers
Operational Amplifiers; TSV912IQ2T; STMICROELECTRONICS; 8; DFN; 4.5 mV; 62 dB
Gain Bandwidth Product:8MHz; Supply Voltage Range:2.5V to 5.5V; IC Case / Package:DFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:-; MSL:-; Bandwidth:8MHz RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSV912IQ2T.