Analog Devices LT6015HS5#TRPBF

Op Amp Single Low Power Amplifier R-R I/O ±15V/30V Automotive 5-Pin TSOT-23 T/R
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6015HS5#TRPBF.

Linear Technology

Datasheet22 pages10 years ago
Technical Drawing1 page20 years ago

Analog Devices

Newark

Arrow.cn

Inventory History

3 month trend:
-4.90%

CAD Models

Download Analog Devices LT6015HS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 3.13
Stock
322,462
215,415
Authorized Distributors
6
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
3.2 MHz
3.2 MHz
Input Offset Voltage (Vos)
45 µV
55 µV
Power Supply Rejection Ratio (PSRR)
-
110 dB
Common Mode Rejection Ratio
-
100 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
50 V
50 V
Operating Supply Current
325 µA
325 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6015HS5#TRPBF.

Related Parts

STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
Texas InstrumentsSM72501MFE/NOPB
Precision, CMOS Input, IO, Wide Supply ange Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTS9511RIYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier
Texas InstrumentsOPA344NA/3K
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA188AIDBVR
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LT6015HS5#TRPBF provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±15V/30V Automotive 5-Pin TSOT-23 T/R
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO5
3.2MHz, 0.8V/μs Low Power, Over-The-Top Precision Op Amps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6015HS5-TRPBF
  • LT6015HS5TRPBF