STMicroelectronics TS9511ILT

Precision rail-to-rail input/output 3 MHz single operational amplifier
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS9511ILT.

HQonline

Datasheet11 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+3.24%

CAD Models

Download STMicroelectronics TS9511ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 0.816
Stock
479,192
208,691
Authorized Distributors
6
4
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
950 µA
950 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS9511IYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS951IYLT
TS951 Series 12 V 3 MHz Rail-to-Rail Low-Power Operational Amplifier - SOT-23-5
Texas InstrumentsLMC7101BIM5X/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV2231CDBVR
Single, 10-V, 2-MHz operational amplifier 5-SOT-23 0 to 70
Texas InstrumentsTLV2731IDBVR
Single, 10-V, 2-MHz operational amplifier with low offset drift (0.5 uV/C) 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics TS9511ILT provided by its distributors.

Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronics Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1
OP-AMP, 3MHZ, 1V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics