Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SM72501MFE/NOPB

Precision, CMOS Input, IO, Wide Supply ange Amplifier 5-SOT-23 -40 to 125
$ 2.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72501MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Farnell

Inventory History

3 month trend:
-41.34%

CAD Models

Download Texas Instruments SM72501MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.4
Stock
221,898
147,886
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
37 µV
37 µV
Power Supply Rejection Ratio (PSRR)
86 dB
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
790 µA
790 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
STMicroelectronicsTS9511IYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier
Analog DevicesAD8628ART-R2
SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V 5-Pin SOT-23 T/R
Analog DevicesAD8628WARTZ-R7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8628ARTZ-REEL7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz

Descriptions

Descriptions of Texas Instruments SM72501MFE/NOPB provided by its distributors.

Precision, CMOS Input, IO, Wide Supply ange Amplifier 5-SOT-23 -40 to 125
Op Amp Single Precision Amplifier R-R I/O 12V 5-Pin SOT-23 T/R
IC, AMP, CMOS INPUT, SOT-23-5; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes
SM72501 SolarMagic Precision, CMOS Input, RRIO, Wide Supply Range Amplifier
ROHS3Compliant EAR99 SM72501 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.0004muA 37muV 2500kHz
790μA 1.1V/μs 9nV/rtHz@ 5V 2.5MHz 130dB shutdown Rail to Rail 86mA 1 1 2.7V 12V 37μV 0.2pA General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72501MFENOPB