STMicroelectronics TS9511RIYLT

Precision rail-to-rail input/output 3 MHz single operational amplifier
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS9511RIYLT.

TME

Datasheet11 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-4.70%

CAD Models

Download STMicroelectronics TS9511RIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS9511IYLT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS9511ILT
Precision rail-to-rail input/output 3 MHz single operational amplifier
STMicroelectronicsTS951ILT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5
Analog DevicesMAX4400AUK+T
ROHS3Compliant R-PDSO-G5 MAX4400 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.1pA 5V 800kHz
Texas InstrumentsOPA337NA/3K
Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesLMX321AUK+T
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of STMicroelectronics TS9511RIYLT provided by its distributors.

Precision rail-to-rail input/output 3 MHz single operational amplifier
Op Amp Single Precision Amplifier R-R I/O 12V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TS9511 Cut Tape (CT) op amp buffer circuit 3mm 0.07muA 800muV 3000kHz
TS9511RIYLT Precision Op Amp, 3MHz Rail-Rail, 2.7 - 12 V, 5-Pin SOT-23
Operational Amplifier, 5 Func, 1500uV Offset-Max, BICMOS, PDSO1
General Purpose Op Amp, 950μA, 1V/μs, 25nV/rtHz, 3MHz, 55dB, Shutdown, Rail-to-Rail, 20mA, 1-Ch, 12V, 800μV, 70nA, SOT-23-5, SMD, Adhesive Mount, 1.3mm H
OPAMP, 3MHZ, -40 TO 125DEG C; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 1V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics