Analog Devices LT5400BIMS8E-4#PBF

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
$ 6.428
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT5400BIMS8E-4#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-28.95%

CAD Models

Download Analog Devices LT5400BIMS8E-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.428
$ 6.2
$ 6.2
Stock
472,667
208,008
208,008
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MSOP
MSOP
MSOP
Number of Resistors
4
4
4
Tolerance
15 %
15 %
15 %
Power Per Element
800 mW
800 mW
800 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT5400BIMS8E-4#PBF.

Related Parts

Array/Network Resistor, Isolated, Thin Film, 0.05W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1212
RES ARRAY 4 RES 1K OHM 8MSOP
Res Thin Film Array 1K Ohm/1K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
ACAS Series 4 Element 1 KOhm ±0.1% 1206 SMT Thin Film Chip Resistor Array
PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thin Film Array 1K/1K Ohm 0.25% 3/10W ±25ppm/°C ISOL Molded 8-Pin 0612 Convex 0612 SMD T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Analog Devices LT5400BIMS8E-4#PBF provided by its distributors.

Array/Network Resistor, Isolated, 75V, 7.5% +/-Tol, 25ppm/Cel, Surface Mount, 1212
Res NET 1K Ohm/1K Ohm/1K Ohm/1K Ohm 15% 8ppm/C ISOL 8-Pin MSOP Gull Wing SMD Tube
RES ARRAY 4 RES 1K OHM 8TSSOP / 1k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Res, Net, Volt Divider, 1K/1K, Msop-8; Resistance R1:1Kohm; Product Range:Lt5400 Series; Resistance R2:1Kohm; No. Of Elements:4Elements; Network Circuit Type:Voltage Divider; Resistor Case/Package:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. LT5400BIMS8E-4#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT5400BIMS8E-4-PBF
  • LT5400BIMS8E4PBF