Vishay ACASA1001E1001P100

Res Thin Film Array 1K Ohm/1K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1001E1001P100.

IHS

Datasheet8 pages10 years ago
Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Farnell

Inventory History

3 month trend:
-2.03%

CAD Models

Download Vishay ACASA1001E1001P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.601
$ 1.601
$ 1.601
Stock
83,376
30,634
30,634
Authorized Distributors
6
3
3
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
0.25 %
0.25 %
0.25 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ACAS Series 2 x 0603 75 V 1/1 KOhm SMT Thin Film Chip Resistor Array
Res Thin Film NET 1kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R
PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Vishay ACASA1001E1001P100 provided by its distributors.

Res Thin Film Array 1K Ohm/1K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
ACA - Precision ARRAY/NETWORK RESISTOR 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±0.25% ±25ppm/C 1kOhm 300mW
RESISTOR, ARRAY, PRECISION, 1K; Resistance:1kohm; Resistance Tolerance:± 0.05%; Power Rating:300mW; Voltage Rating:75V; Temperature Coefficient:± 7.5ppm/K; No. of Elements:4; Resistor Case Style:0612; Resistor Mounting:SMD; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric