Bourns CAT16-102J4LF

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-102J4LF.

TME

Datasheet5 pages3 years ago

IHS

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+48.49%

CAD Models

Download Bourns CAT16-102J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.048
$ 0.048
Stock
3,544,549
1,496,071
1,496,071
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupAF164-JR-071KL
Chip Resistor 1kΩ ±5% ±250ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 700μm
KOA SpeerCN1J4ATTD102J
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAT16-102J4LF provided by its distributors.

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, CHIP ARRAY,1K OHMS, TOL 5%,62 MW,50V MAX, 250PPM, CONCAVE TERMIN
4 ±5% 1kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 62mW 1kOhm ±200ppm/C
RESISTOR, ARRAY-4, 1KOHM, 5%, SMD; Resistance: 1kohm; Product Range: CAT16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Po

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-102-J4LF
  • CAT16-102J4 LF
  • CAT16-102J4-LF
  • CAT16-102J4LF.