Vishay ACASA1001S1001P1AT

ACAS Series 4 Element 1 KOhm ±0.1% 1206 SMT Thin Film Chip Resistor Array
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA1001S1001P1AT.

IHS

Datasheet9 pages3 years ago

Future Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.55%

CAD Models

Download Vishay ACASA1001S1001P1AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.314
$ 0.314
Stock
124,397
129,698
129,698
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
0612
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
125 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thin Film Array 1K Ohm/1K Ohm 0.1% 0.15W ±25ppm/C ISOL Conformal Coated 4-Pin 0606(2 X 0603) Convex SMD Automotive T/R
CTS Components744C083102JP
744X Series 1 kOhm ±5% 0.125 W 4 Resistor Thick Film Chip Resistor Array
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive T/R
CTS Components744C083102GP
Res Thick Film Array 1K Ohm 2% 1/2W ±200ppm/°C ISOL Molded 8-Pin 2012(4 X 1206) Concave SMD Plastic T/R
Yageo GroupYC324-JK-071KL
Res Thick Film Array 1K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupYC324-FK-071KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220

Descriptions

Descriptions of Vishay ACASA1001S1001P1AT provided by its distributors.

ACAS Series 4 Element 1 KOhm ±0.1% 1206 SMT Thin Film Chip Resistor Array
Array/Network Resistor, Isolated, Thin Film, 0.3W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612
Resistor Network, 1 kohm, ACAS-AT Series, 1 kohm, 4 Elements, Isolated, 0612 Wide [1632 Metric]
Res Thin Film Array 1K Ohm/1K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric