Panasonic EXB-38V102JV

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V102JV.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-10.27%

CAD Models

Download Panasonic EXB-38V102JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.063
Stock
1,605,865
973,823
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-071KL
Array Chip Resistor Thick Film 1kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupYC124-JR-071KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1000ohm, 25V, 5% +/-Tol, Surface Mount, 0408
RES NTWK ARRAY 1.1K OHM 1/16W 5% 0603 4 ELEMENT SMD
RES NTWK ARRAY 910 OHM 1/16W 5% 0603 4 ELEMENT SMD

Descriptions

Descriptions of Panasonic EXB-38V102JV provided by its distributors.

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Chip Resistor 1kΩ ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm×1.6mm×600μm
4 ±5% 1kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RESISTOR; NTWRK; 1 KOHMS;0.063 W;5%; SMT; 0603; 8 TERMINALS;CUT TAPE
RES THKFLM ARY 1206 1K OHM 5% 200PPM/ C ISOL 8PIN CNVX SMD
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 252mW 1kOhm ±200ppm/C
RESISTOR, AEC-Q200, ISO, 1K, 5%, 50V; Resistance: 1kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating per
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1.6 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V102JV.
  • EXB38V102JV