Analog Devices LT3748EMS#TRPBF

LT3748 Flyback Tape & Reel (TR) e3 DC to DC switching controller 4.039mm 7V -40C~125C TJ
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3748EMS#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
+2.63%

CAD Models

Download Analog Devices LT3748EMS#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 5.343
$ 5.343
Stock
522,420
185,860
185,860
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
1.9 A
1.9 A
Switching Frequency
-
42 kHz
42 kHz
Min Input Voltage
-
5 V
5 V
Max Input Voltage
-
100 V
100 V
Min Output Voltage
-
12 V
12 V
Max Output Voltage
-
300 V
300 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3748EMS#TRPBF.

Related Parts

Texas InstrumentsLM5020MM-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsTPS62050DGSR
Adjustable, 800-mA, 10V Vin, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Texas InstrumentsTPS40210DGQ
Switching Regulator, Current-mode, 0.4A, 1000kHz Switching Freq-Max, PDSO10
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer
Texas InstrumentsLM5022MM/NOPB
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Texas InstrumentsLM5022MME/NOPB
Boost,SEPIC No 200KHz~990KHz Transistor Driver 1 57V 1.25V 60V 6V VSSOP-10 , 950¦Ìm

Descriptions

Descriptions of Analog Devices LT3748EMS#TRPBF provided by its distributors.

LT3748 Flyback Tape & Reel (TR) e3 DC to DC switching controller 4.039mm 7V -40C~125C TJ
LT3748 Series 100 V Surface Mount Isolated Flyback Controller - MSOP-16
Flyback No Transistor Driver 1 100V 5V MSOP-16 , 4.04mm*3mm*860¦Ìm
DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R
IC REG CTRLR FLYBK ISO CM 16MSOP
Switching Controller, Current-mode, PDSO12
MSOP-12 AC-DC Controllers and Regulators ROHS
DC DC Converters; LT3748EMS#TRPBF; ANALOG DEVICES; 16; 1
100V Isolated Flyback Controller
DC/DC CTRL, ISOLATED FLYBACK, MSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3748EMSTRPBF