Texas Instruments LM5020MM-1/NOPB

13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5020MM-1/NOPB.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

Arrow Electronics

element14

LCSC

Inventory History

3 month trend:
-16.32%

CAD Models

Download Texas Instruments LM5020MM-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5020MMX-1/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsLM5020MMX-2/NOPB
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Texas InstrumentsLM5008MM/NOPB
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5020MM-1/NOPB provided by its distributors.

13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
TEXAS INSTRUMENTS LM5020MM-1/NOPBPWM, 15V-8V supply, 630 kHz, 1.25V/100mA out, MSOP-10
Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz Automotive 10-Pin VSSOP T/R
Flyback No 200KHz~630KHz Transistor Driver 1 7V -0.3V 100V 100V VSSOP-10 , 1.1mm
PWM Controller; Controller Type:PWM; Input Voltage Primary Max:100V; Output Current Max:1A; Output Type:Voltage; Frequency:1MHz; Supply Voltage Min:13V; Termination Type:SMD; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5020MM-1 NOPB
  • LM5020MM-1-NOPB
  • LM5020MM-1/NOPB .
  • LM5020MM-1/NOPB.
  • LM5020MM-1NOPB
  • LM5020MM1/NOPB
  • LM5020MM1NOPB