Texas Instruments LM5022MME/NOPB

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
$ 3.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MME/NOPB.

Newark

Datasheet34 pages12 years ago

Texas Instruments

Inventory History

3 month trend:
-41.50%

CAD Models

Download Texas Instruments LM5022MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5022MM/NOPB
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Texas InstrumentsLM2621MM/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
Texas InstrumentsLM2621MMX/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 400 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5022MME/NOPB provided by its distributors.

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin MSOP T/R
MOSFET DRIVER, LOW-SIDE, 1A, VSSOP-10; Configuration Driver: Low Side; Courant, sortie crête: 1A; Tension, alimentation min.: 6V; Tension, alimentation max..: 60V; Type de boîtier CI Driver: VSSOP; Nombre de broches: 10Broche(
Mosfet Driver, Low-Side, 1A, Vssop-10; Driver Configuration:Low Side; Peak Output Current:1A; Supply Voltage Min:6V; Supply Voltage Max:60V; Driver Case Style:Vssop; No. Of Pins:10Pins; Input Delay:18Ns; Output Delay:15Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5022MME/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5022MME/NOPB .
  • LM5022MMENOPB