Analog Devices LT3748EMS#PBF

IC VOLT REG Transistor Driver Step-Up/Step-Down Flyback 1 OUT 5V - 100V 12-SOP Tube
$ 5.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3748EMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Farnell

Augswan

Inventory History

3 month trend:
+0.22%

CAD Models

Download Analog Devices LT3748EMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.343
$ 6.1
$ 6.1
Stock
174,678
450,631
450,631
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.9 A
-
-
Switching Frequency
42 kHz
-
-
Min Input Voltage
5 V
-
-
Max Input Voltage
100 V
-
-
Min Output Voltage
12 V
-
-
Max Output Voltage
300 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3748EMS#PBF.

Related Parts

Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsLM25011MYX/NOPB
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Texas InstrumentsLM25011AMYE
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT3748EMS#PBF provided by its distributors.

IC VOLT REG Transistor Driver Step-Up/Step-Down Flyback 1 OUT 5V - 100V 12-SOP Tube
Flyback No 42KHz Transistor Driver 1 300V 12V 100V 5V MSOP-16 4.04mm*3mm*860¦Ìm
IC, ISOLATED FLYBACK CONTROLLER, MSOP-16; Primary Input Voltage:100V; No. of Outputs:1; Output Current:1.9A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3748EMS#PBF.
  • LT3748EMSPBF