Texas Instruments LM5022MM/NOPB

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MM/NOPB.

Newark

Datasheet34 pages12 years ago

Texas Instruments

Arrow Electronics

element14

Future Electronics

Inventory History

3 month trend:
-69.01%

CAD Models

Download Texas Instruments LM5022MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 1.763
Stock
575,716
732,274
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
6 V
-
Max Input Voltage
60 V
-
Min Output Voltage
1.25 V
-
Max Output Voltage
80 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5022MME/NOPB
6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Texas InstrumentsLM3481MM/NOPB
2.97V to 48V High-Efficiency Controller for Boost, SEPIC and Flyback 10-VSSOP -40 to 125
Texas InstrumentsLM2621MM/NOPB
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM5022MM/NOPB provided by its distributors.

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin MSOP T/R
LM5022 Boost SEPIC Tape & Reel (TR) e3 DC to DC switching controller 1A 4mA 1.07mm 1.25V
990kHz 6V~60V Buck-boost type 1 MSOP-10 DC-DC Controllers ROHS
Switching Controller, Current-mode, 0.1A, 2200kHz Switching Freq-Max, PDSO10
DC/DC Converter IC; Input Voltage Primary Max:60V; Output Voltage Max:80V; Output Current Max:1000A; Supply Voltage Min:6V; Termination Type:SMD; No. of Pins:10; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5022MM/NOPB .
  • LM5022MM/NOPB.
  • LM5022MMNOPB
  • LM5022MM_NOPB