Analog Devices LT3598IFE#PBF

LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3598IFE#PBF.

Upverter

Datasheet24 pages15 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+81.58%

CAD Models

Download Analog Devices LT3598IFE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.63
$ 6.325
Stock
119,755
82,919
Authorized Distributors
6
4
Case/Package
TSSOP
-
Number of Pins
24
24
Number of Outputs
6
6
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
30 V
-
Max Output Current
-
-
Output Voltage
44 V
44 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3598IFE#PBF.

Related Parts

Analog DevicesMAX6971AUG+
MAX6971 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Analog DevicesMAX6969AUG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24
Analog DevicesMAX6971AUG+T
MAX6971 Series 55 mA 5.5V Sixteen Output Surface Mount LED Driver - TSSOP-24

Descriptions

Descriptions of Analog Devices LT3598IFE#PBF provided by its distributors.

LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube
LED DRVR 60Segment 3.3V/5V/9V/12V/15V/18V/24V 24-Pin TSSOP EP
LED DRIVER, BOOST, PWM, 2.5MHZ, 24TSSOP; Topology:Boost (Step Up); No. of Outputs:6; Output Current:30mA; Output Voltage:44V; Driver Case Style:TSSOP; Input Voltage Min:3.2V; Input Voltage Max:30V; Dimming Control Type:Analogue, PWM; Switching Frequency:2.5MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); No. of Pins:24; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3598IFE#PBF.
  • LT3598IFEPBF