Analog Devices LT3598IFE#TRPBF

LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R
$ 6.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3598IFE#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3598IFE#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.325
$ 6.63
Stock
82,919
119,755
Authorized Distributors
4
6
Case/Package
-
TSSOP
Number of Pins
24
24
Number of Outputs
6
6
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
-
30 V
Max Output Current
-
-
Output Voltage
44 V
44 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3598IFE#TRPBF.

Related Parts

Texas InstrumentsTLC5929PWPR
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-HTSSOP -40 to 85
Texas InstrumentsTPS61199NSR
Tape & Reel (TR) TPS61199 Step-Up (Boost) PWM led driver 12.6mm 70mA 30V 500kHz~800kHz

Descriptions

Descriptions of Analog Devices LT3598IFE#TRPBF provided by its distributors.

LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP T/R
6-String 30mA LED Driver with ±1.5% Current Matching
6-String 30mA LED Drvr w/ ±1.5
IC LED DRVR WHITE BCKLGT 24TSSOP
IC LED DRIVER RGLTR DIM 24TSSOP
TSSOP24 6-STRING 30MA LED DRIV
LED Driver, 60-Segment, BIPolar, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3598IFETRPBF