Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6969AUG+

MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6969AUG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-63.52%

CAD Models

Download Analog Devices MAX6969AUG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6969AUG+.

Related Parts

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
Texas InstrumentsTLC5928PW
16 channel constant current LED driver with LED open Detection 24-TSSOP -40 to 85
Texas InstrumentsTLC5925IPWR
17V 30MHz 16 Shift Register Linear 45mA 3V~5.5V TSSOP-24 LED Drivers ROHS
Texas InstrumentsTLC5925IPWRG4
LOW-POWER 16-CHANNEL CONSTANT-CURRENT LED SINK DRIVER | IC LED DRIVER LIN 45MA 24TSSOP
Analog DevicesMAX6971AUG+
MAX6971 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24

Descriptions

Descriptions of Analog Devices MAX6969AUG+ provided by its distributors.

MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - TSSOP-24
LED Driver 32 Segment 25000uA Supply Current 24-Pin TSSOP / IC LED DRIVER LIN 55MA 24TSSOP
Tube MAX6969 Shift Register Surface Mount led driver 7.9mm 60mA 5.5V 975mW
Shift Register 55mA 16 5.5V TSSOP-24 wire mounting,SMD mount 7.8mm*4.4mm*900μm
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;
LED DRIVER, CONSTANT CURRENT, TSSOP-24; No. of Channels:16Channels; Output Current Max:55mA; Output Voltage Max:5.5V; IC Case / Package:TSSOP; No. of Pins:24Pins; Input Voltage Min:3V; Input Voltage Max:5.5V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated