Analog Devices LT3467EDDB#TRMPBF

Switching Voltage Regulators 1.1A 1.3MHz Boost Converter in DFN-8 w/ Integrated Soft-Start
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3467EDDB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT3467EDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 4.24
$ 4.24
Stock
255,144
179,908
179,908
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1.3 MHz
1.3 MHz
1.3 MHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
-
16 V
16 V
Min Output Voltage
1.255 V
1.255 V
1.255 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3467EDDB#TRMPBF.

Related Parts

IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
1.5A, 1.5MHz Current Mode PWM Buck Down Converter
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Automotive Switching Regulator, Buck, 1.2 A, 2 Mhz/Reel |Onsemi NCV890101MWTXG
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Analog Devices LT3467EDDB#TRMPBF provided by its distributors.

Switching Voltage Regulators 1.1A 1.3MHz Boost Converter in DFN-8 w/ Integrated Soft-Start
Switching Regulator, Current-mode, 2.5A, 1600kHz Switching Freq-Max, BIPolar, PDSO8
1.1A Step-Up DC/DC Converter with Integrated Soft-Start

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3467EDDBTRMPBF