onsemi NCP1596AMNTWG

1.5A, 1.5MHz Current Mode PWM Buck Down Converter
$ 0.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1596AMNTWG.

IHS

Datasheet13 pages5 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1596AMNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R

Descriptions

Descriptions of onsemi NCP1596AMNTWG provided by its distributors.

1.5A, 1.5MHz Current Mode PWM Buck Down Converter
Switching Regulator, Current-mode, 1.5A, 1725kHz Switching Freq-Max, PDSO6
Buck No 1.5MHz Adjustable 1 5.5V 800mV 5.5V 4V DFN SMD mount,glue mount
CURRENT-MODE RoHS Compliant Adjustable Positive Switching Regulator IC -40C~85C TA 1.5MHz 1.5A 3mm
Current Mode PWM Controller 1.5A 6-Pin DFN EP T/R
LOW VOLTAGE CURRENT MODE SYNCHRONOUS PWM BUCK REGULATOR
IC REG BUCK ADJUSTABLE 1.5A 6DFN
NCP1596AMNTWG, SHIFT REGISTERS;
The NCP1596A is a current mode PWM buck converter with integrated power switch. It can provide up to 1.5 A output current with high conversion efficiency. High frequency PWM control scheme can provide a low output ripple noise. Thus it allows the usage of small size passive components to reduce the board space. In a low load condition the controller will automatically change to PFM mode which provides a higher efficiency at low load. This device is available in a compact 3x3 DFN package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd