onsemi NCP1599MNTWG

IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
$ 1.92
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1599MNTWG.

Upverter

Datasheet16 pages7 years ago
Technical Drawing1 page7 years ago

Augswan

IHS

Future Electronics

element14 APAC

CAD Models

Download onsemi NCP1599MNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-19
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of onsemi NCP1599MNTWG provided by its distributors.

IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 3A, 1130kHz Switching Freq-Max, PDSO6
Synchronous Buck Converter, 1 MHz, 3.0 A
ON SEMICONDUCTOR NCP1599MNTWG PWM Converter Sync, 5.5V-3V supply, 1 MHz, 3.3V/3A out, DFN-6
PWM CONVERTER, SYNC, 1MHZ, 6-DFN; Input Voltage: 5.5V; Output Voltage: 3.3V; Output Current: 3A; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Controller IC Case Style: DFN; No. of Pin; Available until stocks are exhausted
The NCP1599 is a fixed 1 MHz high-output-current synchronous PWM converter that integrates a low-resistance high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1599 utilizes internally compensated current mode control to provide good transient response ease of implementation and excellent loop stability. It regulates input voltages from 3.0 V to 5.5 V down to an output voltage as low as 0.8 V and is able to supply up to 3.0 A of load current. The NCP1599 includes an internally fixed switching frequency (FSW) and an internal soft-start to limit inrush current. Other

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd