Analog Devices LT3080EDD#TRPBF

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PDSO8
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT3080EDD#TRPBF.

Upverter

Datasheet28 pages14 years ago

Analog Devices

Component Distributors Inc.

Arrow Electronics

iiiC

Inventory History

3 month trend:
-26.88%

CAD Models

Download Analog Devices LT3080EDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 3.615
Stock
295,394
229,374
Authorized Distributors
6
6
Min Input Voltage
1.2 V
1.2 V
Max Input Voltage
36 V
36 V
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
36 V
36 V
Output Current
1.1 A
1.1 A
Dropout Voltage
1.35 V
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3080EDD#TRPBF.

Related Parts

Analog DevicesLT3085IDCB#TRMPBF
Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.45V Dropout, PDSO6
1.8A Source / Sink VTT DDR Termination Regulator
STMicroelectronicsLD39200DPUR
2 A high PSRR utra low drop linear regulator with reverse current protection
LDO Regulator Pos 1.2V 1A 8-Pin VDFN T/R
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
STMicroelectronicsST1L08PUR
800 mA Ultra low drop, high PSRR voltage regulator

Descriptions

Descriptions of Analog Devices LT3080EDD#TRPBF provided by its distributors.

Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PDSO8
Ic,Volt Regulator,Adjustable,+0.8 To +36V,Cmos,Llcc,8Pin,Plastic
Adjustable 1.1A Single Resistor Low Dropout Regulator
LDO Regulators; LT3080EDD#TRPBF; ANALOG DEVICES; 8; 1; 1.1 A; 36 V
LDO Regulator Pos 0V to 30V 1.1A 8-Pin DFN EP T/R
75dB~20dB(120Hz~1MHz) 500¦ÌA Adjustable 1.1A 1 0V 1.2V 36V 36V 1.6V@ 1.1A 1.3mV 0.003mV/V(Typ) DFN , 3mm*3mm*750¦Ìm
Low voltage differential Regulator (LDO)
LDO, ADJ, 1.1A, DFN-EP, -40 TO 125DEG C;
IC REG LINEAR POS ADJ 1.1A 8DFN
LT3080 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.35V 3mm 30mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3080EDDTRPBF