Analog Devices LT1996AIMS#PBF

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1996AIMS#PBF.

Upverter

Datasheet24 pages21 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-81.17%

CAD Models

Download Analog Devices LT1996AIMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.79
$ 3.86
Stock
112,652
123,906
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1991AIMS#PBF
SP Amp Difference Amplifier Single R-R O/P ±18V/36V Automotive Medical 10-Pin MSOP Tube
Analog DevicesADR827BRMZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±15V/15V Automotive 10-Pin MSOP T/R
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Texas InstrumentsTHS4521IDGKT
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Texas InstrumentsINA331AIDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
Analog DevicesOP777ARM-R2
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA234EA/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA234E/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT1996AIMS#PBF provided by its distributors.

SP Amp Selectable Gain Amplifier Single R-R O/P ±18V/36V 10-Pin MSOP
ROHS3Compliant EAR99 LT1996 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0075muA 50muV 560kHz
Operational Amplifier, 1 Func, 160uV Offset-Max, BIPolar, PDSO10
Precision, 100µA Gain Selectable Amplifier
Ic,Instrumentation Amplifier,Single,Tssop,10Pin,Plastic
Precision Amplifiers Precision Difference Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1996AIMSPBF