Texas Instruments OPA234EA/2K5

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA234EA/2K5.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages28 years ago

Upverter

DigiKey

Sierra IC

CAD Models

Download Texas Instruments OPA234EA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
Stock
140,905
363,623
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
-
Number of Circuits
1
1
Slew Rate
0.2 V/µs
-
Gain Bandwidth Product
350 kHz
-
Input Offset Voltage (Vos)
70 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
275 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA234E/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA234E/250
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA827AIDGK
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments OPA234EA/2K5 provided by its distributors.

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin VSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.35MHz; Slew Rate:0.2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA234EA2K5