Analog Devices OP777ARM-R2

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP777ARM-R2.

DigiKey

Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 2.66
Stock
121,685
359,017
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
Common Mode Rejection Ratio
104 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
350 µA

Related Parts

Analog DevicesOP777ARMZ-R2
ROHS3Compliant S-PDSO-G8 MATTE TIN Tape & Reel (TR) op amp buffer circuit 3mm 5nA -15V 700kHz
Analog DevicesOP777ARMZ
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
Analog DevicesOP777ARMZ-REEL
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R
Texas InstrumentsINA333AIDGKT
Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-VSSOP -40 to 125
MicrochipMCP6231-E/MS
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 5mV 300kHz
MicrochipMCP6231T-E/MS
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP6231T-E/MS

Descriptions

Descriptions of Analog Devices OP777ARM-R2 provided by its distributors.

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
OP Amp Single GP R-R O/P ±15V/30V 8-Pin MSOP T/R
COMMERCIAL GULL WING Rail-to-Rail Surface Mount General Purpose Amplifier 120dB 0.2V/mus -40C~85C 700kHz
OP-AMP 200 uV OFFSET-MAX 0.7 MHz BAND WIDTH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP777ARMR2