Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4521IDGKT

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85

$ 3.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4521IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet51 pages15 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

HQonline

LCSC

Inventory History

3 month trend:
-9.66%

CAD Models

Download Texas Instruments THS4521IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.071
$ 3.07
Stock
343,800,561
742,142
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
490 V/µs
490 V/µs
Gain Bandwidth Product
95 MHz
95 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.14 mA
1.14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsINA331AIDGKT
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8
Texas InstrumentsINA332AIDGKT
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
MicrochipMCP6S91T-E/MS
MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP616-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8651ARM-REEL
IC OPAMP VF CMOS 50MHZ LN 8MSOP Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments THS4521IDGKT provided by its distributors.

Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
IC OPAMP DIFF 1 CIRCUIT 8VSSOP "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP"
Op Amp Single Low Power Amplifier R-R O/P ±2.7V/5.4V 8-Pin VSSOP T/R
TEXAS INSTRUMENTS THS4521IDGKT DIFFERENTIAL AMPLIFIER, 145MHZ, 490V/uS, MSOP-8
NEGATIVE RAIL INPUT, RAIL-TO-RAIL OUTPUT, FULLY DIFFERENTIAL AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, 9.3MHz Band Width, PDSO8
OP Amp Single GP R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R
600V/us 145MHz 240uV 700nA Single channel 95MHz MSOP-8 Differential Amplifiers ROHS
Very Low Power R/R Fully Diff Amp, Reel; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:1.02Db; Bandwidth:95Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Msop; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS THS4521IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4521IDGKT .
  • THS4521IDGKT.