Texas Instruments OPA234E/2K5

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA234E/2K5.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages28 years ago

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA234E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 3.544
Stock
279,304
157,580
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
70 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
110.46 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
275 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsOPA234EA/2K5
Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA826AIDGKR
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125
Texas InstrumentsINA827AIDGKR
Precision, G>5, 200uA, 2.7-V to 36-V Supply Instrumentation Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA234E/2K5 provided by its distributors.

Single, Low Power (250µA/amp), Precision, Operational Amplifier 8-VSSOP -40 to 125
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin VSSOP T/R
Low-Power, Precision SINGLE-SUPPLY OPERATIONAL AMPLIFIERS
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:0.35MHz; Slew Rate:0.2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA234E2K5