Analog Devices LT1933ES6#TRPBF

600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1933ES6#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Nu Horizons

Inventory History

3 month trend:
+53.55%

CAD Models

Download Analog Devices LT1933ES6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 3.792
$ 3.792
Stock
455,958
267,414
267,414
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
600 mA
600 mA
Switching Frequency
500 kHz
600 kHz
600 kHz
Min Input Voltage
3.6 V
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.245 V
1.2 V
1.2 V
Max Output Voltage
33.84 V
31.6 V
31.6 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1933ES6#TRPBF.

Related Parts

Texas InstrumentsTPS54202DDCT
4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842XQMKX/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS54302DDCT
IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Texas InstrumentsLM2840XMK-ADJL/NOPB
SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842XQMK/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices LT1933ES6#TRPBF provided by its distributors.

600mA, 500kHz Step-Down Switching Regulator in SOT-23 and DFN Packages
Switching Regulator, Current-mode, 1.05A, 600kHz Switching Freq-Max, PDSO6
Buck No 500KHz Adjustable 1 33.84V 1.245V 36V 3.6V TSOT-23-6 , 2.9mm*900¦Ìm
Step-down type Adjustable 1.245V~33.84V 600mA 3.6V~36V SOT-23-6 DC-DC Converters ROHS
Conv DC-DC 3.6V to 36V Step Down Single-Out 1.245V to 31.68V 1.05A Automotive 6-Pin TSOT-23 T/R
DC/DC CONV, BUCK, 500KHZ, 85DEG C; Available until stocks are exhausted
LT1933 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 12V 2.95mm 600mA 500kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1933ES6-TRPBF
  • LT1933ES6TRPBF