
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-38714-1-ND | 1,020 | 1 | Cut Tape | ||||||||
| UnikeyIC | LM2842XQMKX/NOPB | 1,020 | 4 | Cut Tape | 16h | |||||||
| Weyland Electronics Group Pte. Ltd. | LM2842XQMKX/NOPB | 2,550 | 1 | Tape & Reel | 20h | |||||||
| Win Source | WS-LM2842XQMKX/NOPB | 4,510 | 17 | 18h | ||||||||
| Worldway Electronics | LM2842XQMKX/NOPB | 27,128 | 7 | Tape & Reel | 17h |
Download Texas Instruments LM2842XQMKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2842XQMKX/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: