Texas Instruments TPS54302DDCT

IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin,...
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54302DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Arrow.cn

Inventory History

3 month trend:
-81.19%

CAD Models

Download Texas Instruments TPS54302DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 0.798
Stock
6,514,824
6,897,951
Authorized Distributors
4
4
Case/Package
SOT-23-6
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
400 kHz
400 kHz
Min Input Voltage
4.5 V
-
Max Input Voltage
28 V
-
Min Output Voltage
600 mV
-
Max Output Voltage
26 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54202DDCT
Buck Yes 500KHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS563209DDCT
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1697UEUT+T
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6
Analog DevicesMAX1605EUT#TG16
0.58 A SWITCHING REGULATOR 500 kHz SWITCHING FREQ-MAX PDSO6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments TPS54302DDCT provided by its distributors.

IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Buck Yes 400kHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD, Adhesive Mount 1.1mm H
Switching Regulator, Current-mode, 3A, 400kHz Switching Freq-Max, PDSO6
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 3A 6-Pin TSOT-23 T/R
4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Dc/Dc Conv, Sync Buck, 400Khz, Sot-23-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:3A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54302DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54302DDCT .