Texas Instruments TPS54202DDCT

Buck Yes 500KHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD mount,glue mount 1.1mm(height)
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54202DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
-99.89%

CAD Models

Download Texas Instruments TPS54202DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54302DDCT
IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS563209DDCT
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54202DDCT provided by its distributors.

Buck Yes 500KHz Adjustable 1 28V 596mV 28V 4.5V SOT-23-THIN SMD mount,glue mount 1.1mm(height)
Switching Regulator, Current-mode, 2A, 500kHz Switching Freq-Max, BICMOS, PDSO6
4.5V to 28V Input, 2A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out -0.1V to 28V 2A 6-Pin TSOT-23 T/R
IC REG BUCK ADJ 2A SYNC SOT23-6 / Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 3.3A Automotive 16-Pin TSSOP EP T/R
DC/DC CONV, SYNC BUCK, 500KHZ, 2A, SOT-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 28V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT; No. of Pins: 6Pins; Output Current: 2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54202DDCT .
  • TPS54202DDCT????