Texas Instruments LM2840XMK-ADJL/NOPB

SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2840XMK-ADJL/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

Farnell

HQonline

Inventory History

3 month trend:
-11.92%

CAD Models

Download Texas Instruments LM2840XMK-ADJL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2841XMKX-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2841XMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2842XMK-ADJL/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Analog DevicesMAX1722EZK+T
Conv DC-DC 0.8V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R
Analog DevicesMAX1724EZK33+T
Switching Voltage Regulators 1.5uA IQ, Step-Up DC-DC Converters in Thin SOT23-5

Descriptions

Descriptions of Texas Instruments LM2840XMK-ADJL/NOPB provided by its distributors.

SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Switching Regulator, Current-mode, 0.9A, 750kHz Switching Freq-Max, PDSO6
Buck No 550KHz Adjustable 1 34V 765mV 42V 4.5V TSOT-23-6 , 1.1mm
IC REG BUCK ADJ 0.1A TSOT23-6 / Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.1A 6-Pin TSOT-23 T/R
LM2840 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 1.6mm 100mA 550kHz
DC/DC CONV, BUCK, 550KHZ, TSOT-23-6; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSOT-23; Nombre de broches: 6B
Dc/Dc Conv, Buck, 550Khz, Tsot-23-6; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:6Pins; Output Current:100Ma; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2840XMK-ADJL/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2840XMK-ADJL/NOPB .
  • LM2840XMK-ADJLNOPB